Phoenix Contact MCV 1.5/12-GEF-3.5GNP26THTG72S Series PCB Header, 12 Contact(s), 3.5mm Pitch, Shrouded
- RS Stock No.:
- 855-4353
- Mfr. Part No.:
- 1701989
- Brand:
- Phoenix Contact
Stock information currently inaccessible
- RS Stock No.:
- 855-4353
- Mfr. Part No.:
- 1701989
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | MCV 1.5/12-GEF-3.5GNP26THTG72S | |
| Pitch | 3.5mm | |
| Number of Contacts | 12 | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire to Board | |
| Termination Method | Solder | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series MCV 1.5/12-GEF-3.5GNP26THTG72S | ||
Pitch 3.5mm | ||
Number of Contacts 12 | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire to Board | ||
Termination Method Solder | ||
- COO (Country of Origin):
- DE
PCB headers, nominal cross section: 1.5 mm², color: green, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 12, Number of rows: 1, Number of positions per row: 12, number of connections: 12, product range: MCV 1,5/..-GSF, pitch: 3.5 mm, mounting: THR soldering, pin layout: Linear pinning, solder pin [P]: 2.6 mm, Stecksystem: MINI COMBICON, Locking: Screw locking, type of packaging: packed in cardboard
