Phoenix Contact MKDS 10 HV/ 1-F-10.16 Series Straight PCB Terminal Block, 1 Contact(s), 10.16 mm Pitch, 1 Row

Subtotal (1 box of 50 units)*

£215.60

(exc. VAT)

£258.70

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
50 +£4.312£215.60

*price indicative

RS Stock No.:
855-3173
Mfr. Part No.:
1993763
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

MKDS 10 HV/ 1-F-10.16

Product Type

PCB Terminal Block

Current

76A

Pitch

10.16mm

Number of Contacts

1

Housing Material

Polyamide

Number of Rows

1

Orientation

Straight

Standards/Approvals

No

Voltage

1kV

Phoenix Contact COMBICON MKDS 10 Series 10.16 mm Pitch PCB Terminal Block


COMBICON MKDS 10 Series 10.16 mm pitch PCB Terminal blocks with a side interlocking design enabling high density mounting. These PCB Terminal blocks feature screw Terminals and a tension sleeve and allow the connection of two conductors. An integrated protective guide prevents the conductor from being inserted incorrectly under the tension sleeve. A maximum contact force ensures that these connectors have a low temperature rise

Features and Benefits


• Allows connection of two conductors

• Screw terminals and tension sleeve

• Protective guide prevents misinsertion of conductor

• Maximum contact force and low temperature rise

Phoenix Contact COMBICON 10.16mm PCB Terminal Blocks


Approvals

UL

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy