Phoenix Contact CCDN 2.5/ 2-G1F-5.08 P26 THR Series Pluggable Terminal Block, 2-Contact, 5.08 mm Pitch, 2 Row, 1753307
- RS Stock No.:
- 855-0294
- Mfr. Part No.:
- 1753307
- Brand:
- Phoenix Contact
Subtotal (1 box of 50 units)*
£364.55
(exc. VAT)
£437.45
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | £7.291 | £364.55 |
*price indicative
- RS Stock No.:
- 855-0294
- Mfr. Part No.:
- 1753307
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 2 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5.08mm | |
| Number of Rows | 2 | |
| Current | 12A | |
| Housing Material | Liquid Crystal Polymer | |
| Connector Gender | Female | |
| Orientation | Right Angle | |
| Wire Connection Method | Solder | |
| Colour | Black | |
| Voltage | 400 V | |
| Depth | 22.7mm | |
| Standards/Approvals | CSA, CHINA RoHS, cULus, EU REACH SVHC, EU RoHS | |
| Length | 17.6mm | |
| Series | CCDN 2.5/ 2-G1F-5.08 P26 THR | |
| Width | 20.74 mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 2 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5.08mm | ||
Number of Rows 2 | ||
Current 12A | ||
Housing Material Liquid Crystal Polymer | ||
Connector Gender Female | ||
Orientation Right Angle | ||
Wire Connection Method Solder | ||
Colour Black | ||
Voltage 400 V | ||
Depth 22.7mm | ||
Standards/Approvals CSA, CHINA RoHS, cULus, EU REACH SVHC, EU RoHS | ||
Length 17.6mm | ||
Series CCDN 2.5/ 2-G1F-5.08 P26 THR | ||
Width 20.74 mm | ||
- COO (Country of Origin):
- DE
PCB headers, nominal cross section: 2.5 mm², color: black, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 4, Number of rows: 2, Number of positions per row: 2, number of connections: 4, product range: CCDN 2,5/..-G1F-THR, pitch: 5.08 mm, mounting: THR soldering, pin layout: Linear pinning, solder pin [P]: 2.6 mm, Stecksystem: CLASSIC COMBICON, Locking: Screw locking, type of packaging: packed in cardboard
Related links
- Phoenix Contact CCDN 2.5/ 2-G1-5.08 P26 THR Right Angle Header,
- Phoenix Contact CCDN 2.5/ 5-G1F-5.08 P26 THR Right Angle Header,
- Phoenix Contact CCDN 2.5/10-G1F-5.08 P26 THR Right Angle Header,
- Phoenix Contact CCDN 2.5/ 6-G1F-5.08 P26 THR Right Angle Header,
- Phoenix Contact CCDN 2.5/ 7-G1F-5.08 P26 THR Right Angle Header,
- Phoenix Contact CCDN 2.5/17-G1F-5.08 P26 THR Right Angle Header,
- Phoenix Contact CCDN 2.5/13-G1F-5.08 P26 THR Right Angle Header,
- Phoenix Contact CCDN 2.5/ 4-G1F-5.08 P26 THR Right Angle Header,


