Phoenix Contact MCDN 1.5/ 7-G1-3.81 P26THR Series PCB Header, 7 Contact(s), 3.81mm Pitch, Shrouded
- RS Stock No.:
- 855-0140
- Mfr. Part No.:
- 1749573
- Brand:
- Phoenix Contact
Stock information currently inaccessible
- RS Stock No.:
- 855-0140
- Mfr. Part No.:
- 1749573
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | MCDN 1.5/ 7-G1-3.81 P26THR | |
| Pitch | 3.81mm | |
| Number of Contacts | 7 | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire to Board | |
| Termination Method | Solder | |
| Contact Material | Tin | |
| Current Rating | 8.0A | |
| Voltage Rating | 250.0 V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series MCDN 1.5/ 7-G1-3.81 P26THR | ||
Pitch 3.81mm | ||
Number of Contacts 7 | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire to Board | ||
Termination Method Solder | ||
Contact Material Tin | ||
Current Rating 8.0A | ||
Voltage Rating 250.0 V | ||
- COO (Country of Origin):
- DE
PCB headers, nominal cross section: 1.5 mm², color: black, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 14, Number of rows: 2, Number of positions per row: 7, number of connections: 14, product range: MCDN 1,5/..-G1-THR, pitch: 3.81 mm, mounting: THR soldering, pin layout: Linear pinning, solder pin [P]: 2.6 mm, Stecksystem: MINI COMBICON, Locking: without, type of packaging: packed in cardboard, The pin length is 2.6 mm. User information and design recommendations on Through Hole Reflow Technology can be found at: "Downloads"
