Phoenix Contact DFK-PC 5/ 5-GFU-7.62 Series PCB Header, 5 Contact(s), 7.62mm Pitch, Shrouded

Stock information currently inaccessible
RS Stock No.:
854-9916
Mfr. Part No.:
1727948
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

DFK-PC 5/ 5-GFU-7.62

Pitch

7.62mm

Number of Contacts

5

Shrouded/Unshrouded

Shrouded

Connector System

Wire to Board

Termination Method

Solder

Contact Material

Tin

Current Rating

41.0A

Voltage Rating

800.0 V

RoHS Status: Not Applicable

COO (Country of Origin):
PL
Feed-through header, nominal cross section: 6 mm², color: green, nominal current: 41 A, rated voltage (III/2): 630 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 5, Number of rows: 1, Number of positions per row: 5, number of connections: 5, product range: DFK-PC 5/..-GFU, pitch: 7.62 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 4.26 mm, Stecksystem: POWER COMBICON 5, Locking: Screw locking, type of packaging: packed in cardboard