Phoenix Contact DFK-PC 5/ 8-GU-7.62 Series PCB Header, 8 Contact(s), 7.62mm Pitch, Shrouded
- RS Stock No.:
- 854-9881
- Mfr. Part No.:
- 1727867
- Brand:
- Phoenix Contact
Stock information currently inaccessible
- RS Stock No.:
- 854-9881
- Mfr. Part No.:
- 1727867
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | DFK-PC 5/ 8-GU-7.62 | |
| Pitch | 7.62mm | |
| Number of Contacts | 8 | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire to Board | |
| Termination Method | Solder | |
| Contact Material | Tin | |
| Current Rating | 41.0A | |
| Voltage Rating | 800.0 V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series DFK-PC 5/ 8-GU-7.62 | ||
Pitch 7.62mm | ||
Number of Contacts 8 | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire to Board | ||
Termination Method Solder | ||
Contact Material Tin | ||
Current Rating 41.0A | ||
Voltage Rating 800.0 V | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- PL
