Phoenix Contact DFK-PC 5/ 6-G-7.62 Series Pluggable Terminal Block, 6-Contact, 7.62 mm Pitch, 1 Row, 1727621

RS Stock No.:
854-9803
Mfr. Part No.:
1727621
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Pluggable Terminal Block

Number of Contacts

6

Pitch

7.62mm

Number of Rows

1

Current

41A

Housing Material

Polyamide

Orientation

Right Angle

Colour

Green

Wire Connection Method

Solder

Voltage

800V

Width

71.22mm

Standards/Approvals

CHINA RoHS, CSA, cULus, EU REACH SVHC, EU RoHS

Depth

21.1mm

Length

41.65mm

Series

DFK-PC 5/ 6-G-7.62

COO (Country of Origin):
PL
Feed-through header, nominal cross section: 6 mm², color: green, nominal current: 41 A, rated voltage (III/2): 630 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 6, Number of rows: 1, Number of positions per row: 6, number of connections: 6, product range: DFK-PC 5/..-G, pitch: 7.62 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 4.9 mm, Stecksystem: POWER COMBICON 5, Locking: without, type of packaging: packed in cardboard

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy