Phoenix Contact SB 2-URTK/SP Series Jumper Switch

Subtotal (1 box of 10 units)*

£23.91

(exc. VAT)

£28.69

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship
  • Plus 31 unit(s) shipping from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£23.91£2.391

*price indicative

RS Stock No.:
854-4744
Mfr. Part No.:
0360012
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Jumper Switch

Series

SB 2-URTK/SP

Standards/Approvals

RoHS

Switching jumper, pitch: 8.2 mm, number of positions: 2, color: silver

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy