Phoenix Contact MC 1.5/11-GF-3.5 P20 THRR72 Series PCB Header, 11 Contact(s), 3.5mm Pitch, 1 Row(s), Shrouded
- RS Stock No.:
- 853-9026
- Mfr. Part No.:
- 1789575
- Brand:
- Phoenix Contact
Stock information currently inaccessible
- RS Stock No.:
- 853-9026
- Mfr. Part No.:
- 1789575
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | MC 1.5/11-GF-3.5 P20 THRR72 | |
| Pitch | 3.5mm | |
| Number of Contacts | 11 | |
| Number of Rows | 1 | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire to Board | |
| Termination Method | Solder | |
| Contact Material | Tin | |
| Current Rating | 8.0A | |
| Voltage Rating | 250.0 V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series MC 1.5/11-GF-3.5 P20 THRR72 | ||
Pitch 3.5mm | ||
Number of Contacts 11 | ||
Number of Rows 1 | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire to Board | ||
Termination Method Solder | ||
Contact Material Tin | ||
Current Rating 8.0A | ||
Voltage Rating 250.0 V | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
