Phoenix Contact EMCV 1.5/ 2-G-3.81, 2 Way PCB Terminal Block Header
- RS Stock No.:
- 853-7588
- Mfr. Part No.:
- 1860647
- Brand:
- Phoenix Contact
Stock information currently inaccessible
- RS Stock No.:
- 853-7588
- Mfr. Part No.:
- 1860647
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Current Rating | 8A | |
| Voltage Rating | 250 V | |
| Series | EMCV 1.5/ 2-G-3.81 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Current Rating 8A | ||
Voltage Rating 250 V | ||
Series EMCV 1.5/ 2-G-3.81 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
