Phoenix Contact GICV 2.5/ 3-GF-7.62 Series Pluggable Terminal Block, 3-Contact, 7.62 mm Pitch, 1 Row, 1859108
- RS Stock No.:
- 853-7544
- Mfr. Part No.:
- 1859108
- Brand:
- Phoenix Contact
Subtotal (1 box of 50 units)*
£173.95
(exc. VAT)
£208.75
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 11 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | £3.479 | £173.95 |
*price indicative
- RS Stock No.:
- 853-7544
- Mfr. Part No.:
- 1859108
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 3 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 7.62mm | |
| Current | 12A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Colour | Green | |
| Wire Connection Method | Solder | |
| Voltage | 1kV | |
| Series | GICV 2.5/ 3-GF-7.62 | |
| Standards/Approvals | EU RoHS, CHINA RoHS, CSA, cULus, EU REACH SVHC | |
| Depth | 22.6mm | |
| Width | 33.24mm | |
| Length | 10.2mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 3 | ||
Product Type Pluggable Terminal Block | ||
Pitch 7.62mm | ||
Current 12A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Connector Gender Female | ||
Orientation Straight | ||
Colour Green | ||
Wire Connection Method Solder | ||
Voltage 1kV | ||
Series GICV 2.5/ 3-GF-7.62 | ||
Standards/Approvals EU RoHS, CHINA RoHS, CSA, cULus, EU REACH SVHC | ||
Depth 22.6mm | ||
Width 33.24mm | ||
Length 10.2mm | ||
- COO (Country of Origin):
- DE
Phoenix Contact PCB Header, Wire-to-Board Type, 12A Current Rating - GICV 2,5/ 3-GF-7,62 - 1859108
When you need a secure and easy way to join multiple connections to a PCB, choose this 3-pin header from Phoenix Contact. Thanks to a wide pitch of 7.62mm, it's suitable for high-voltage applications such as power distribution grids and in the aerospace industry.
The PCB header's tough polyamide housing offers electrical resistance and durability, so you can count on this unit when you need a reliable connection. The pins are shrouded for added protection against bending, meaning you can be sure of a secure fit that won't work loose under vibration. As it's mounted using the wave solder termination method, you can fix this header to a PCB in a matter of seconds and be assured of strong, mechanically secure joints every time.
Features & Benefits
• Touch-proof outputs for a high degree of user safety
• Tin-plated copper contacts offer dependable conductivity and resistance to corrosion
• Flame-retardant insulator meets UL94 V0 standard, so prevents the spread of fire
• Wide operating temperature range between -40°C and +100°C for use in challenging industrial settings
Related links
- Phoenix Contact GICV 2.5/12-GF-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1859195
- Phoenix Contact GICV 2.5/ 6-GF-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1859137
- Phoenix Contact GICV 2.5/ 2-GF-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1859098
- Phoenix Contact GICV 2.5/11-GF-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1859182
- Phoenix Contact GICV 2.5/ 9-GF-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1859166
- Phoenix Contact GICV 2.5/ 7-GF-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1859140
- Phoenix Contact GICV 2.5/ 5-GF-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1859124
- Phoenix Contact GICV 2.5/ 4-GF-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1859111


