Phoenix Contact MC 1.5/ 4-GF-5.08 Series Pluggable Terminal Block, 4-Contact, 5.08 mm Pitch, 1 Row, 1847482
- RS Stock No.:
- 853-7351
- Mfr. Part No.:
- 1847482
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 pack of 50 units)*
£112.20
(exc. VAT)
£134.65
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 450 | £2.244 | £112.20 |
| 500 - 1200 | £2.179 | £108.95 |
| 1250 - 2450 | £2.071 | £103.55 |
| 2500 - 4950 | £1.964 | £98.20 |
| 5000 + | £1.881 | £94.05 |
*price indicative
- RS Stock No.:
- 853-7351
- Mfr. Part No.:
- 1847482
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 4 | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 8A | |
| Housing Material | Polybutylene Terephthalate | |
| Connector Gender | Male | |
| Maximum Wire Size mm² | 1.5mm² | |
| Orientation | Right Angle | |
| Colour | Green | |
| Wire Connection Method | Solder | |
| Voltage | 400V | |
| Width | 29.44mm | |
| Length | 9.2mm | |
| Series | MC 1.5/ 4-GF-5.08 | |
| Depth | 10.65mm | |
| Standards/Approvals | UL 94 V-0, RoHS, REACH, cULus, CSA, VDE | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 4 | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 8A | ||
Housing Material Polybutylene Terephthalate | ||
Connector Gender Male | ||
Maximum Wire Size mm² 1.5mm² | ||
Orientation Right Angle | ||
Colour Green | ||
Wire Connection Method Solder | ||
Voltage 400V | ||
Width 29.44mm | ||
Length 9.2mm | ||
Series MC 1.5/ 4-GF-5.08 | ||
Depth 10.65mm | ||
Standards/Approvals UL 94 V-0, RoHS, REACH, cULus, CSA, VDE | ||
PCB headers, nominal cross section: 1.5 mm², color: green, nominal current: 8 A, rated voltage (III/2): 320 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 4, Number of rows: 1, Number of positions per row: 4, number of connections: 4, product range: MC 1,5/..-GF, pitch: 5.08 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.4 mm, Stecksystem: MINI COMBICON, Locking: Screw locking, type of packaging: packed in cardboard
Related links
- Phoenix Contact MC 1.5/ 4-GF-3.81 P26 THR Series Pluggable Terminal Block 3.81 mm Pitch 1722176
- Phoenix Contact MC 1.5/ 4-GF-3.81 P14 THR Series Pluggable Terminal Block 3.81 mm Pitch 1781829
- Phoenix Contact MC 1.5/ 4-GF-3.81 P14 THRR56 Series Pluggable Terminal Block 3.81 mm Pitch 1782158
- Phoenix Contact MC 1.5/ 4-GF-3.81 P26 THRR56 Series Pluggable Terminal Block 3.81 mm Pitch 1781939
- Phoenix Contact MC 1.5/ 4-GF-3.5 P14 THR Series Pluggable Terminal Block 3.5 mm Pitch 1789643
- Phoenix Contact MC 1.5/ 4-GF-3.5 P26 THR Series Pluggable Terminal Block 3.5 mm Pitch 1789203
- Phoenix Contact MC 1.5/4-GF-3.5-LR Series Pluggable Terminal Block 3.5 mm Pitch 1817631
- Phoenix Contact MC 1.5/4-GF-3.81-LR Series Pluggable Terminal Block 3.81 mm Pitch 1817822


