Phoenix Contact COMBICON MCV Series PCB Header, 6 Contact(s), 3.5mm Pitch, Shrouded

Stock information currently inaccessible
RS Stock No.:
853-5264
Mfr. Part No.:
1731523
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

COMBICON MCV

Pitch

3.5mm

Number of Contacts

6

Shrouded/Unshrouded

Shrouded

Connector System

Wire to Board

Termination Method

Solder

Contact Material

Tin

Current Rating

8.0A

Voltage Rating

250.0 V

COO (Country of Origin):
DE

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy