Phoenix Contact MC 0.5/ 6-G-2.54 P20THRR44C1 Series PCB Header, 6 Contact(s), 2.54mm Pitch, 1 Row(s), Shrouded

Stock information currently inaccessible
RS Stock No.:
853-4794
Mfr. Part No.:
1706220
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

MC 0.5/ 6-G-2.54 P20THRR44C1

Pitch

2.54mm

Number of Contacts

6

Number of Rows

1

Shrouded/Unshrouded

Shrouded

Connector System

Wire to Board

Termination Method

Solder

Contact Material

Gold

Current Rating

6.0A

Voltage Rating

160.0 V

RoHS Status: Not Applicable

COO (Country of Origin):
DE

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy