Phoenix Contact MC 0.5/16-G-2.54 P20THRR56C2 Series PCB Header, 16 Contact(s), 2.54mm Pitch, 1 Row(s), Shrouded

Unavailable
RS will no longer stock this product.
RS Stock No.:
853-4712
Mfr. Part No.:
1706188
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

MC 0.5/16-G-2.54 P20THRR56C2

Pitch

2.54mm

Number of Contacts

16

Number of Rows

1

Shrouded/Unshrouded

Shrouded

Connector System

Wire to Board

Termination Method

Solder

Contact Material

Gold

Current Rating

6.0A

Voltage Rating

160.0 V

RoHS Status: Not Applicable

COO (Country of Origin):
DE