Phoenix Contact MCV 0.5/13-G-2.54 P20THRR56C2 Series PCB Header, 13 Contact(s), 2.54mm Pitch, 1 Row(s), Shrouded
- RS Stock No.:
- 853-2621
- Mfr. Part No.:
- 1706156
- Brand:
- Phoenix Contact
Subtotal (1 box of 315 units)*
£1,603.665
(exc. VAT)
£1,924.335
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Box* |
|---|---|---|
| 315 + | £5.091 | £1,603.67 |
*price indicative
- RS Stock No.:
- 853-2621
- Mfr. Part No.:
- 1706156
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | MCV 0.5/13-G-2.54 P20THRR56C2 | |
| Pitch | 2.54mm | |
| Number of Contacts | 13 | |
| Number of Rows | 1 | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire to Board | |
| Termination Method | Solder | |
| Contact Material | Gold | |
| Current Rating | 6.0A | |
| Voltage Rating | 160.0 V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series MCV 0.5/13-G-2.54 P20THRR56C2 | ||
Pitch 2.54mm | ||
Number of Contacts 13 | ||
Number of Rows 1 | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire to Board | ||
Termination Method Solder | ||
Contact Material Gold | ||
Current Rating 6.0A | ||
Voltage Rating 160.0 V | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
