Phoenix Contact S-UT 6-T-HV Series Switching Lock

Subtotal (1 box of 50 units)*

£77.69

(exc. VAT)

£93.23

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£77.69£1.554

*price indicative

RS Stock No.:
853-0300
Mfr. Part No.:
3070150
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Switching Lock

Series

S-UT 6-T-HV

Standards/Approvals

No

COO (Country of Origin):
CN
Switching lock, length: 12 mm, width: 8.2 mm, color: white

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy