Phoenix Contact UPZ/ 2 Series Strain Relief
- RS Stock No.:
- 852-9773
- Mfr. Part No.:
- 3045554
- Brand:
- Phoenix Contact
Subtotal (1 box of 50 units)*
£21.24
(exc. VAT)
£25.49
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £21.24 | £0.425 |
*price indicative
- RS Stock No.:
- 852-9773
- Mfr. Part No.:
- 3045554
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Strain Relief | |
| Series | UPZ/ 2 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Strain Relief | ||
Series UPZ/ 2 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- PL
Strain relief, length: 36.7 mm, width: 9.3 mm, number of positions: 2, color: black
The conductor can be fixed using Phoenix Contact cable binders
Strain relief can be snapped onto the outside of the plug as an option
Related links
- Phoenix Contact PDZ/2 Series Strain Relief
- Phoenix Contact PZ 1.5/S/2 Series Strain Relief
- Phoenix Contact CZ/2 Series Strain Relief
- Phoenix Contact PZ Series Strain Relief
- Phoenix Contact CPS Series Strain Relief
- Phoenix Contact PDZ/4 Series Strain Relief
- Phoenix Contact RS-K10D Series Strain Relief, 1685330
- Phoenix Contact RS-K10D Series Strain Relief, 1424343
