Phoenix Contact DP-UKK 3-MSTB-5.08 Series Spacer Plate
- RS Stock No.:
- 852-9635
- Mfr. Part No.:
- 2770600
- Brand:
- Phoenix Contact
Subtotal (1 box of 50 units)*
£21.62
(exc. VAT)
£25.94
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 31 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £21.62 | £0.432 |
*price indicative
- RS Stock No.:
- 852-9635
- Mfr. Part No.:
- 2770600
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Spacer Plate | |
| Series | DP-UKK 3-MSTB-5.08 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Spacer Plate | ||
Series DP-UKK 3-MSTB-5.08 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Spacer plate, to compensate for level offsets, pitch: 5.08 mm, length: 50 mm, width: 2.5 mm, number of positions: 1, color: gray
