Phoenix Contact LB 100-6BRUECKE OHNE SCHRAUB Series Jumper Bar

Subtotal (1 unit)*

£15.37

(exc. VAT)

£18.44

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£15.37

*price indicative

RS Stock No.:
851-6691
Mfr. Part No.:
5029125
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

LB 100-6BRUECKE OHNE SCHRAUB

Product Type

Jumper Bar

Standards/Approvals

RoHS

COO (Country of Origin):
DE
Jumper, pitch: 6.15 mm, length: 613.45 mm, width: 5.5 mm, number of positions: 100, color: silver

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy