Phoenix Contact PCV 5/10-GF-7.62 Series Pluggable Terminal Block, 10-Contact, 7.62 mm Pitch, 1 Row, 1720987
- RS Stock No.:
- 851-0615
- Mfr. Part No.:
- 1720987
- Brand:
- Phoenix Contact
Subtotal (1 box of 50 units)*
£645.80
(exc. VAT)
£774.95
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Stock information currently inaccessible - Please check back later
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | £12.916 | £645.80 |
*price indicative
- RS Stock No.:
- 851-0615
- Mfr. Part No.:
- 1720987
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 10 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 7.62mm | |
| Current | 41A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Colour | Green | |
| Wire Connection Method | Solder | |
| Voltage | 1kV | |
| Series | PCV 5/10-GF-7.62 | |
| Standards/Approvals | CHINA RoHS, CSA, cULus, EU REACH SVHC, EU RoHS | |
| Width | 92.3mm | |
| Depth | 34.25mm | |
| Length | 14.29mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 10 | ||
Product Type Pluggable Terminal Block | ||
Pitch 7.62mm | ||
Current 41A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Connector Gender Female | ||
Orientation Straight | ||
Colour Green | ||
Wire Connection Method Solder | ||
Voltage 1kV | ||
Series PCV 5/10-GF-7.62 | ||
Standards/Approvals CHINA RoHS, CSA, cULus, EU REACH SVHC, EU RoHS | ||
Width 92.3mm | ||
Depth 34.25mm | ||
Length 14.29mm | ||
- COO (Country of Origin):
- PL
PCB headers, nominal cross section: 6 mm², color: green, nominal current: 41 A, rated voltage (III/2): 630 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 10, Number of rows: 1, Number of positions per row: 10, number of connections: 10, product range: PCV 5/..-GF, pitch: 7.62 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 5 mm, Stecksystem: POWER COMBICON 5, Locking: Screw locking, type of packaging: packed in cardboard
Related links
- Phoenix Contact PCV 5/10-G-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1720657
- Phoenix Contact IPC 5/10-GF-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1708572
- Phoenix Contact PC 5/10-GF-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1720877
- Phoenix Contact DFK-PC 5/10-GF-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1727773
- Phoenix Contact IPCV 5/10-GF-7.62 Series Vertical Pluggable Terminal Block 7.62 mm Pitch, 1 Row
- Phoenix Contact PCV 5/ 8-GF-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1720961
- Phoenix Contact PCV 5/ 7-GF-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1720958
- Phoenix Contact PCV 5/ 6-GF-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1720945


