Phoenix Contact PCV 5/ 5-GF-7.62 Series Pluggable Terminal Block, 5-Contact, 7.62 mm Pitch, 1 Row, 1720932
- RS Stock No.:
- 851-0596
- Mfr. Part No.:
- 1720932
- Brand:
- Phoenix Contact
Subtotal (1 box of 50 units)*
£321.95
(exc. VAT)
£386.35
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Stock information currently inaccessible - Please check back later
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | £6.439 | £321.95 |
*price indicative
- RS Stock No.:
- 851-0596
- Mfr. Part No.:
- 1720932
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 5 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 7.62mm | |
| Current | 41A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Wire Connection Method | Solder | |
| Colour | Green | |
| Voltage | 1kV | |
| Width | 54.2mm | |
| Depth | 34.25mm | |
| Series | PCV 5/ 5-GF-7.62 | |
| Length | 14.29mm | |
| Standards/Approvals | CSA, EU RoHS, EU REACH SVHC, cULus, CHINA RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 5 | ||
Product Type Pluggable Terminal Block | ||
Pitch 7.62mm | ||
Current 41A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Connector Gender Female | ||
Orientation Straight | ||
Wire Connection Method Solder | ||
Colour Green | ||
Voltage 1kV | ||
Width 54.2mm | ||
Depth 34.25mm | ||
Series PCV 5/ 5-GF-7.62 | ||
Length 14.29mm | ||
Standards/Approvals CSA, EU RoHS, EU REACH SVHC, cULus, CHINA RoHS | ||
- COO (Country of Origin):
- PL
PCB headers, nominal cross section: 6 mm², color: green, nominal current: 41 A, rated voltage (III/2): 630 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 5, Number of rows: 1, Number of positions per row: 5, number of connections: 5, product range: PCV 5/..-GF, pitch: 7.62 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 5 mm, Stecksystem: POWER COMBICON 5, Locking: Screw locking, type of packaging: packed in cardboard
Related links
- Phoenix Contact PCV 5/ 8-GF-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1720961
- Phoenix Contact PCV 5/ 6-GF-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1720945
- Phoenix Contact PCV 5/11-GF-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1720990
- Phoenix Contact PCV 5/ 9-GF-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1720974
- Phoenix Contact PCV 5/10-GF-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1720987
- Phoenix Contact PCV 5/ 2-GF-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1720903
- Phoenix Contact PCV 5/12-GF-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1721009
- Phoenix Contact PCV 5/ 7-GF-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1720958


