Phoenix Contact DFK-IPCV 16/ 9-GF-10.16 Series PCB Header, 9 Contact(s), 10.16mm Pitch, Shrouded
- RS Stock No.:
- 851-0555
- Mfr. Part No.:
- 1703289
- Brand:
- Phoenix Contact
Stock information currently inaccessible
- RS Stock No.:
- 851-0555
- Mfr. Part No.:
- 1703289
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | DFK-IPCV 16/ 9-GF-10.16 | |
| Pitch | 10.16mm | |
| Number of Contacts | 9 | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire to Board | |
| Termination Method | Solder | |
| Contact Material | Silver | |
| Current Rating | 76.0A | |
| Voltage Rating | 1.0 kV | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series DFK-IPCV 16/ 9-GF-10.16 | ||
Pitch 10.16mm | ||
Number of Contacts 9 | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire to Board | ||
Termination Method Solder | ||
Contact Material Silver | ||
Current Rating 76.0A | ||
Voltage Rating 1.0 kV | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Feed-through header, nominal cross section: 16 mm², color: green, nominal current: 76 A, rated voltage (III/2): 1000 V, contact surface: Silver, type of contact: Female connector, Number of potentials: 9, Number of rows: 1, Number of positions per row: 9, number of connections: 9, product range: DFK-IPCV 16/..-GF, pitch: 10.16 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 4.1 mm, Stecksystem: POWER COMBICON 16, Locking: Screw locking, type of packaging: packed in cardboard
