Phoenix Contact COMBICON DFK-PC Series PCB Header, 2 Contact(s), 10.16mm Pitch, Shrouded

Stock information currently inaccessible
RS Stock No.:
851-0527
Mfr. Part No.:
1702015
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

COMBICON DFK-PC

Pitch

10.16mm

Number of Contacts

2

Shrouded/Unshrouded

Shrouded

Connector System

Wire to Board

Termination Method

Solder

Contact Material

Silver

Current Rating

76.0A

Voltage Rating

1.0 kV

RoHS Status: Not Applicable

COO (Country of Origin):
DE
Feed-through header, nominal cross section: 16 mm², color: green, nominal current: 76 A, rated voltage (III/2): 1000 V, contact surface: Silver, type of contact: Male connector, Number of potentials: 2, Number of rows: 1, Number of positions per row: 2, number of connections: 2, product range: DFK-PC 6-16/..-GFU-SH, pitch: 10.16 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 4.1 mm, Stecksystem: POWER COMBICON 16, Locking: Screw locking, type of packaging: packed in cardboard

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy