Amphenol Communications Solutions T816 Series Right Angle Through Hole PCB Header, 30 Contact(s), 2.54mm Pitch, 2

Stock information currently inaccessible
RS Stock No.:
832-3566
Mfr. Part No.:
T816130A1R101CEU
Brand:
Amphenol ICC
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol ICC

Series

T816

Pitch

2.54mm

Number of Contacts

30

Number of Rows

2

Body Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mounting Type

Through Hole

Connector System

Wire to Board

Termination Method

Solder

Contact Plating

Gold

Contact Material

Brass

Current Rating

3.0A

Voltage Rating

250.0 V

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy