Wurth Elektronik WR-MPC4 Series Right Angle Surface Mount PCB Header, 18 Contact(s), 4.2mm Pitch, 2 Row(s), Shrouded

RS Stock No.:
828-4925
Mfr. Part No.:
649018227222
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Series

WR-MPC4

Pitch

4.2mm

Number of Contacts

18

Number of Rows

2

Body Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Wire to Board

Mounting Type

Surface Mount

Termination Method

Solder

Contact Material

Nickel

Current Rating

69.0A

Voltage Rating

600.0 V

COO (Country of Origin):
CN