Wurth Elektronik WR-MPC4 Series Right Angle Through Hole PCB Header, 6 Contact(s), 4.2mm Pitch, 2 Row(s), Shrouded
- RS Stock No.:
- 828-4795
- Mfr. Part No.:
- 649006227222
- Brand:
- Wurth Elektronik
Stock information currently inaccessible
- RS Stock No.:
- 828-4795
- Mfr. Part No.:
- 649006227222
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Series | WR-MPC4 | |
| Pitch | 4.2mm | |
| Number of Contacts | 6 | |
| Number of Rows | 2 | |
| Body Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire to Board | |
| Mounting Type | Through Hole | |
| Termination Method | Solder | |
| Contact Material | Nickel | |
| Current Rating | 69A | |
| Voltage Rating | 600 V ac | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Series WR-MPC4 | ||
Pitch 4.2mm | ||
Number of Contacts 6 | ||
Number of Rows 2 | ||
Body Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire to Board | ||
Mounting Type Through Hole | ||
Termination Method Solder | ||
Contact Material Nickel | ||
Current Rating 69A | ||
Voltage Rating 600 V ac | ||

