Wurth Elektronik WR-PHD Series Straight Surface Mount Pin Header, 14 Contact(s), 2.54mm Pitch, 2 Row(s), Unshrouded

RS Stock No.:
828-1796
Mfr. Part No.:
61001421121
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Series

WR-PHD

Pitch

2.54mm

Number of Contacts

14

Number of Rows

2

Body Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Connector System

Board to Board

Mounting Type

Surface Mount

Termination Method

Solder

Contact Material

Copper Alloy

Current Rating

3.0A

Series Number

6100

Mating Pin Length

6.0mm

Voltage Rating

250.0 V

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy