3M P50E Series Straight Through Hole PCB Header, 100 Contact(s), 1.27mm Pitch, 2 Row(s), Shrouded
- RS Stock No.:
- 828-0469
- Mfr. Part No.:
- P50E-100P1-S1-EA
- Brand:
- 3M
Stock information currently inaccessible
- RS Stock No.:
- 828-0469
- Mfr. Part No.:
- P50E-100P1-S1-EA
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Series | P50E | |
| Pitch | 1.27mm | |
| Number of Contacts | 100 | |
| Number of Rows | 2 | |
| Body Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mounting Type | Through Hole | |
| Connector System | Wire to Board | |
| Termination Method | Solder | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Current Rating | 500.0mA | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Series P50E | ||
Pitch 1.27mm | ||
Number of Contacts 100 | ||
Number of Rows 2 | ||
Body Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mounting Type Through Hole | ||
Connector System Wire to Board | ||
Termination Method Solder | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Current Rating 500.0mA | ||
- COO (Country of Origin):
- JP
