3M N4600 Series Straight Surface Mount PCB Header, 34 Contact(s), 2.54mm Pitch, 2 Row(s), Shrouded

Stock information currently inaccessible
RS Stock No.:
827-7267
Mfr. Part No.:
N4634-2000RB
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Series

N4600

Pitch

2.54mm

Number of Contacts

34

Number of Rows

2

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Wire to Board

Mounting Type

Surface Mount

Termination Method

Solder

Contact Material

Copper Alloy

Contact Plating

Gold

Current Rating

1.25A

COO (Country of Origin):
US

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy