3M 452 Series Straight Through Hole PCB Header, 16 Contact(s), 1.27mm Pitch, 2 Row(s), Shrouded

Stock information currently inaccessible
RS Stock No.:
827-3708
Mfr. Part No.:
45216-600230
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Series

452

Pitch

1.27mm

Number of Contacts

16

Number of Rows

2

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mounting Type

Through Hole

Connector System

Wire to Board

Termination Method

Solder

Contact Material

Copper Alloy

Contact Plating

Gold

Current Rating

1.0A

Voltage Rating

125.0 V

COO (Country of Origin):
US