3M, D2500, 14 Way, 2 Row, Straight Header
- RS Stock No.:
- 827-1998
- Mfr. Part No.:
- D2514-6002-AR
- Brand:
- 3M
Stock information currently inaccessible
- RS Stock No.:
- 827-1998
- Mfr. Part No.:
- D2514-6002-AR
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Series | D2500 | |
| Pitch | 2.54mm | |
| Number of Contacts | 14 | |
| Number of Rows | 2 | |
| Body Orientation | Straight | |
| Connector System | Wire to Board | |
| Termination Method | Solder | |
| Contact Material | Brass | |
| Current Rating | 1.75A | |
| Voltage Rating | 1 kV ac | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Series D2500 | ||
Pitch 2.54mm | ||
Number of Contacts 14 | ||
Number of Rows 2 | ||
Body Orientation Straight | ||
Connector System Wire to Board | ||
Termination Method Solder | ||
Contact Material Brass | ||
Current Rating 1.75A | ||
Voltage Rating 1 kV ac | ||
- COO (Country of Origin):
- US
3M PCB Header
From 3M, this PCB header is ideal for printed circuit board connection applications.
Why Choose 3M?
3M are a trusted name is connectors and cables. For domestic and industrial computing and electronics, 3M provide high quality and versatile solutions to cable and connection management.
Why Choose 3M?
3M are a trusted name is connectors and cables. For domestic and industrial computing and electronics, 3M provide high quality and versatile solutions to cable and connection management.
