3M 2500 Series Right Angle Through Hole PCB Header, 20 Contact(s), 2.54mm Pitch, 2 Row(s), Shrouded

Unavailable
RS will no longer stock this product.
RS Stock No.:
827-1831
Mfr. Part No.:
2520-5002UB
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Series

2500

Pitch

2.54mm

Number of Contacts

20

Number of Rows

2

Body Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Board to Board, Wire to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Gold

Contact Material

Copper Alloy

Current Rating

1.75A

Voltage Rating

1.0 kV

Non Compliant

COO (Country of Origin):
US