3M 810 Series Straight Through Hole PCB Header, 50 Contact(s), 1.27mm Pitch, 2 Row(s), Shrouded

Unavailable
RS will no longer stock this product.
RS Stock No.:
827-1572
Mfr. Part No.:
81050-660203-RB
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Series

810

Pitch

1.27mm

Number of Contacts

50

Number of Rows

2

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Wire to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Gold

Contact Material

Copper Alloy

Current Rating

750.0mA

Voltage Rating

500.0 V

COO (Country of Origin):
US