Wurth Elektronik 3134 Series Straight Through Hole PCB Header, 6 Contact(s), 7.62mm Pitch, 1 Row(s), Shrouded
- RS Stock No.:
- 826-7497
- Mfr. Part No.:
- 691313410006
- Brand:
- Wurth Elektronik
Stock information currently inaccessible
- RS Stock No.:
- 826-7497
- Mfr. Part No.:
- 691313410006
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Series | 3134 | |
| Pitch | 7.62mm | |
| Number of Contacts | 6 | |
| Number of Rows | 1 | |
| Body Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mounting Type | Through Hole | |
| Termination Method | Solder | |
| Current Rating | 20.0A | |
| Voltage Rating | 300.0 V | |
| Gender | Male | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Series 3134 | ||
Pitch 7.62mm | ||
Number of Contacts 6 | ||
Number of Rows 1 | ||
Body Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mounting Type Through Hole | ||
Termination Method Solder | ||
Current Rating 20.0A | ||
Voltage Rating 300.0 V | ||
Gender Male | ||

