Molex Micro-Fit 3.0 Series Straight Through Hole PCB Header, 18 Contact(s), 3.0mm Pitch, 2 Row(s), Shrouded

Stock information currently inaccessible
RS Stock No.:
821-5893
Mfr. Part No.:
43045-1813
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

Micro-Fit 3.0

Pitch

3.0mm

Number of Contacts

18

Number of Rows

2

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mounting Type

Through Hole

Connector System

Wire to Board

Termination Method

Solder

Contact Plating

Gold

Contact Material

Brass

Current Rating

5.0A

Series Number

43045

Voltage Rating

600.0 V

COO (Country of Origin):
US

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy