HARTING Har-Flexicon Series Straight Surface Mount PCB Header, 10 Contact(s), 2.54mm Pitch, 1 Row(s)

Unavailable
RS will no longer stock this product.
RS Stock No.:
816-5060
Mfr. Part No.:
14111013002000
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Series

Har-Flexicon

Pitch

2.54mm

Number of Contacts

10

Number of Rows

1

Body Orientation

Straight

Mounting Type

Surface Mount

Termination Method

SMT

Current Rating

7.3A

Voltage Rating

160.0 V

Gender

Male

COO (Country of Origin):
CN