Phoenix Contact MCV 1.5/12-G-3.5 Series Pluggable Terminal Block, 12-Contact, 3.5 mm Pitch, 1 Row
- RS Stock No.:
- 804-2232
- Mfr. Part No.:
- 1843703
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£3.57
(exc. VAT)
£4.28
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 8 unit(s) shipping from 08 June 2026
- Plus 43 unit(s) shipping from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3.57 |
*price indicative
- RS Stock No.:
- 804-2232
- Mfr. Part No.:
- 1843703
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 12 | |
| Pitch | 3.5mm | |
| Current | 8A | |
| Number of Rows | 1 | |
| Housing Material | Polybutylene Terephthalate | |
| Maximum Wire Size mm² | 1.5mm² | |
| Connector Gender | Male | |
| Orientation | Straight | |
| Colour | Green | |
| Wire Connection Method | Solder | |
| Voltage | 250V | |
| Series | MCV 1.5/12-G-3.5 | |
| Width | 43.4mm | |
| Standards/Approvals | VDE, UL 94 V-0, RoHS, REACH, cULus, CSA | |
| Depth | 12.6mm | |
| Length | 7.25mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 12 | ||
Pitch 3.5mm | ||
Current 8A | ||
Number of Rows 1 | ||
Housing Material Polybutylene Terephthalate | ||
Maximum Wire Size mm² 1.5mm² | ||
Connector Gender Male | ||
Orientation Straight | ||
Colour Green | ||
Wire Connection Method Solder | ||
Voltage 250V | ||
Series MCV 1.5/12-G-3.5 | ||
Width 43.4mm | ||
Standards/Approvals VDE, UL 94 V-0, RoHS, REACH, cULus, CSA | ||
Depth 12.6mm | ||
Length 7.25mm | ||
- COO (Country of Origin):
- DE
Related links
- Phoenix Contact MCV 1.5/12-G-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1843703
- Phoenix Contact MCV 1.5/12-G-3.5-RN Series Pluggable Terminal Block 3.5 mm Pitch 1731581
- Phoenix Contact MCV 1.5/12-G-3.5 P14 THRR72 Series Pluggable Terminal Block 3.5 mm Pitch 1780406
- Phoenix Contact MCV 1.5/12-G-3.5 P14 THR Series Pluggable Terminal Block 3.5 mm Pitch 1780396
- Phoenix Contact MCV 1.5/12-G-3.5 P26 THR Series Pluggable Terminal Block 3.5 mm Pitch 1779569
- Phoenix Contact MCV 1.5/12-G-3.5 P20 THRR72 Series Pluggable Terminal Block 3.5 mm Pitch 1781081
- Phoenix Contact MCV 1.5/12-G-3.81 P20 THRR72 Series Pluggable Terminal Block 3.81 mm Pitch 1825762
- Phoenix Contact MCV 1.5/12-G-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1803523


