Phoenix Contact PSBJ 4/15/6 RD Series Test Plug

Subtotal (1 pack of 10 units)*

£9.23

(exc. VAT)

£11.08

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 220 unit(s) shipping from 11 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +£0.923£9.23

*price indicative

RS Stock No.:
803-8191
Mfr. Part No.:
0303325
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

PSBJ 4/15/6 RD

Product Type

Test Plug

Standards/Approvals

No

COO (Country of Origin):
PL

Phoenix Contact Test Plug, PA Insulation, Brass Construction - PSBJ 4/15/6 RD - 0303325


Keep an eye on the performance of components in your circuit with this test plug from Phoenix Contact. It bridges the gap between Terminal blocks and your testing equipment, allowing you to make light work of evaluations. Thanks to the PA insulating sleeve, you won't make direct contact with its hollow end, reducing the risk of electric shocks and boosting safety. The plug's brass body is highly conductive, so you can count on it for a reliable link.

Thanks to its screw connection mounting method, there's no need for complex tools to set up this unit, saving time and hassle. Compact dimensions of 29.6 (length) x 7.5mm (diameter) make it the right fit for tight settings. It tips the scales at just 3.27g, so it won't be a burden on your testing kit. You'll find components like this regularly used in the consumer electronics industry.

Features & Benefits


• Wide operating temperature range between -40°C and +80°C means it's safe to use in demanding conditions

• RoHS approval shows that it contains only minimal amounts of hazardous substances

• Comes in a pack of 10, giving you enough for complex projects

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy