Phoenix Contact MPS-IH YE Series Insulating Sleeve
- RS Stock No.:
- 803-8104
- Mfr. Part No.:
- 0201692
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£3.46
(exc. VAT)
£4.15
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | £0.346 | £3.46 |
*price indicative
- RS Stock No.:
- 803-8104
- Mfr. Part No.:
- 0201692
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | MPS-IH YE | |
| Product Type | Insulating Sleeve | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series MPS-IH YE | ||
Product Type Insulating Sleeve | ||
Standards/Approvals No | ||
Phoenix Contact Insulating Sleeve, 27.5mm Height, PA Construction - MPS-IH YE - 0201692
Get your test processes in order with this insulating sleeve from Phoenix Contact. It's designed to slide over your test lead, making it quick and easy to upgrade your kit. Dimensions of 27.5 (H) x 4.6mm (W) mean it's a good fit for test plugs in the MPS-MT series (such as 687-9824). Dressing your test plug connection with this bright yellow cover ensures it stands out when you're working on your Terminal Block connections.
The sleeve is available in other colours, including black (803-8101) and green (803-8107), so you'll have no trouble organising and simplifying your test and installation kit. It's MADE from wear-resistant polyamide that delivers reliably high electrical insulation. This material is thermally stable and retains its insulating properties at temperatures down to -40°C to ensure it's safe and reliable in harsh conditions.
Features & Benefits
• UL 94-V0 flammability rating means vertical burning stops inside ten seconds
• Meets EN 45545-2 safety standards for the fire protection of materials used in rail vehicles
• Passes NFPA 130 standard for surface flammability, optical smoke density and gas toxicity
