Phoenix Contact PC 6-16/ 2-G1-10.16 Series Pluggable Terminal Block, 2-Contact, 10.16 mm Pitch, 1 Row, 1998933
- RS Stock No.:
- 803-3039
- Mfr. Part No.:
- 1998933
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£221.00
(exc. VAT)
£265.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 50 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | £4.42 | £221.00 |
*price indicative
- RS Stock No.:
- 803-3039
- Mfr. Part No.:
- 1998933
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 2 | |
| Pitch | 10.16mm | |
| Current | 76A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Colour | Green | |
| Wire Connection Method | Solder | |
| Voltage | 1kV | |
| Series | PC 6-16/ 2-G1-10.16 | |
| Standards/Approvals | EU RoHS, cULus, EU REACH SVHC, CHINA RoHS, CSA | |
| Depth | 17.4mm | |
| Width | 23.36mm | |
| Length | 11mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 2 | ||
Pitch 10.16mm | ||
Current 76A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Connector Gender Female | ||
Orientation Straight | ||
Colour Green | ||
Wire Connection Method Solder | ||
Voltage 1kV | ||
Series PC 6-16/ 2-G1-10.16 | ||
Standards/Approvals EU RoHS, cULus, EU REACH SVHC, CHINA RoHS, CSA | ||
Depth 17.4mm | ||
Width 23.36mm | ||
Length 11mm | ||
Phoenix Contact 10.16mm COMBICON PC 6-16 & PCV 6-16 PCB Terminal Block Headers
10.16mm pitch COMBICON PC 6-16 series right angle and PCV 6-16 vertical through hole mount shrouded PCB terminal block headers. These 10.16mm COMBICON PC 6-16 PCB terminal block headers have a 76 A current carrying capacity when used with PC 16 plug-in connectors and are also suitable for 600 V UL when used in combination with PC 16 screw and spring-cage plugs. When used with PC 6 plug-in connectors these COMBICON PC 6-16 series terminal block headers have a 41A current capacity. PCB to PCB connections can be made by mating with IPC 16 headers.
Stock numbers with part number prefixed by 1913 and 1922 have a threaded flange.
Phoenix Contact COMBICON 10.16mm Two Part Terminal Blocks
Related links
- Phoenix Contact DFK-PC 6-16/ 2-G-10.16 Series Pluggable Terminal Block 10.16 mm Pitch 1701456
- Phoenix Contact PC 6-16/ 6-GF-10.16 Series Pluggable Terminal Block 10.16 mm Pitch 1913756
- Phoenix Contact PC 6-16/ 8-GF-10.16 Series Pluggable Terminal Block 10.16 mm Pitch 1913772
- Phoenix Contact PC 6-16/ 5-GF-10.16 Series Pluggable Terminal Block 10.16 mm Pitch 1913743
- Phoenix Contact DFK-PC 6-16/ 8-G-10.16 Series Pluggable Terminal Block 10.16 mm Pitch 1701511
- Phoenix Contact DFK-PC 6-16/ 9-G-10.16 Series Pluggable Terminal Block 10.16 mm Pitch 1701524
- Phoenix Contact DFK-PC 6-16/ 4-GF-10.16 Series Pluggable Terminal Block 10.16 mm Pitch 1701553
- Phoenix Contact DFK-PC 6-16/ 6-G-10.16 Series Pluggable Terminal Block 10.16 mm Pitch 1701498


