Phoenix Contact MSTB 2.5/10-G-5.08 Series Pluggable Terminal Block, 10-Contact, 5.08 mm Pitch, 1 Row

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£2.19

(exc. VAT)

£2.63

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 58 unit(s) shipping from 13 July 2026
  • Plus 45 unit(s) shipping from 13 July 2026
  • Plus 18 unit(s) shipping from 20 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£2.19
10 - 24£2.10
25 - 49£2.00
50 - 99£1.88
100 +£1.80

*price indicative

RS Stock No.:
802-5962
Mfr. Part No.:
1759091
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

10

Product Type

Pluggable Terminal Block

Pitch

5.08mm

Number of Rows

1

Current

12A

Housing Material

Polybutylene Terephthalate

Connector Gender

Female

Orientation

Right Angle

Colour

Green

Wire Connection Method

Solder

Voltage

320V

Length

12mm

Width

50.8mm

Standards/Approvals

CSA, CHINA RoHS, cULus, EU REACH SVHC, EU RoHS

Series

MSTB 2.5/10-G-5.08

Depth

11.8mm

COO (Country of Origin):
DE

Phoenix Contact CLASSIC COMBICON MSTB 5.08mm Terminal Block Headers


Professional range of Phoenix Contact MSTB series 5.0 mm pitch Terminal Block offering a 24-12 wire gauge range

Various positions available

Straight and 90° versions available

Wire to Board or Wire to Wire available

5.08 mm pitch

Colour: Green

Screw or Solder connection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy