TE Connectivity, Universal Power Module 3mm Pitch Backplane Connector, Right Angle, 1 Row, 3 Way
- RS Stock No.:
- 793-6978
- Mfr. Part No.:
- 223961-1
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 793-6978
- Mfr. Part No.:
- 223961-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 3 | |
| Number of Rows | 1 | |
| Body Orientation | Right Angle | |
| Pitch | 3mm | |
| Contact Material | Phosphor Bronze | |
| Mounting Type | Through Hole | |
| Contact Plating | Gold | |
| Termination Method | Press Fit | |
| Series | Universal Power Module | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 3 | ||
Number of Rows 1 | ||
Body Orientation Right Angle | ||
Pitch 3mm | ||
Contact Material Phosphor Bronze | ||
Mounting Type Through Hole | ||
Contact Plating Gold | ||
Termination Method Press Fit | ||
Series Universal Power Module | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
