TE Connectivity Dynamic 3000 Series Straight Through Hole PCB Header, 6 Contact(s), 5.08mm Pitch, 1 Row(s), Shrouded
- RS Stock No.:
- 793-6909P
- Mfr. Part No.:
- 1-316133-2
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 793-6909P
- Mfr. Part No.:
- 1-316133-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | Dynamic 3000 | |
| Pitch | 5.08mm | |
| Number of Contacts | 6 | |
| Number of Rows | 1 | |
| Body Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire to Board | |
| Mounting Type | Through Hole | |
| Termination Method | Solder | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Current Rating | 8.0A | |
| Voltage Rating | 600.0 V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series Dynamic 3000 | ||
Pitch 5.08mm | ||
Number of Contacts 6 | ||
Number of Rows 1 | ||
Body Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire to Board | ||
Mounting Type Through Hole | ||
Termination Method Solder | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Current Rating 8.0A | ||
Voltage Rating 600.0 V | ||
- COO (Country of Origin):
- CN
Dynamic D-3200 Series Headers
The TE Connectivity Dynamic Range D-3200 Series Headers have a Tin plated Retention Leg for increased stability. The PCB solder tails of the D-3200 Series Headers are Tin plated and the contact Tabs are Gold plated. The recommended PCB thickness for these D-3200 Series Headers is 1.0 to 1.6 mm.
Note
For mating D-3200 Series Housings see stock number 680-1578 typical.
Tyco Dynamic 3000 Series
