RS PRO Straight Through Hole PCB Header, 8 Contact(s), 3.81mm Pitch, 1 Row(s)
- RS Stock No.:
- 790-0910
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 790-0910
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Pitch | 3.81mm | |
| Number of Contacts | 8 | |
| Number of Rows | 1 | |
| Body Orientation | Straight | |
| Mounting Type | Through Hole | |
| Termination Method | Screw | |
| Current Rating | 10A | |
| Voltage Rating | 300 V | |
| Gender | Male | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Pitch 3.81mm | ||
Number of Contacts 8 | ||
Number of Rows 1 | ||
Body Orientation Straight | ||
Mounting Type Through Hole | ||
Termination Method Screw | ||
Current Rating 10A | ||
Voltage Rating 300 V | ||
Gender Male | ||
- COO (Country of Origin):
- TW
