Harting SEK 18 Series Straight Through Hole PCB Header, 24 Contact(s), 2.54mm Pitch, 2 Row(s), Shrouded
- RS Stock No.:
- 787-4684
- Mfr. Part No.:
- 09185246924
- Brand:
- HARTING
Image representative of range
Subtotal (1 pack of 5 units)*
£2.21
(exc. VAT)
£2.65
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | £0.442 | £2.21 |
*price indicative
- RS Stock No.:
- 787-4684
- Mfr. Part No.:
- 09185246924
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Series | SEK 18 | |
| Pitch | 2.54mm | |
| Number of Contacts | 24 | |
| Number of Rows | 2 | |
| Body Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire to Board | |
| Mounting Type | Through Hole | |
| Termination Method | Solder | |
| Contact Plating | Gold | |
| Current Rating | 2.0A | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Series SEK 18 | ||
Pitch 2.54mm | ||
Number of Contacts 24 | ||
Number of Rows 2 | ||
Body Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire to Board | ||
Mounting Type Through Hole | ||
Termination Method Solder | ||
Contact Plating Gold | ||
Current Rating 2.0A | ||
- COO (Country of Origin):
- CH
