TE Connectivity AMP LATCH Series Vertical Header, 64 Contact(s), 2.54mm Pitch, 2 Row(s)
- RS Stock No.:
- 782-5480
- Mfr. Part No.:
- 1-5102154-2
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
£4.87
(exc. VAT)
£5.84
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 24 | £4.87 |
| 25 - 74 | £4.39 |
| 75 - 199 | £3.89 |
| 200 - 399 | £3.41 |
| 400 + | £3.16 |
*price indicative
- RS Stock No.:
- 782-5480
- Mfr. Part No.:
- 1-5102154-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMP LATCH | |
| Pitch | 2.54mm | |
| Number of Contacts | 64 | |
| Number of Rows | 2 | |
| Body Orientation | Vertical | |
| Termination Method | Solder | |
| Contact Material | Brass, Phosphor Bronze | |
| Series Number | 1-5102154-2 | |
| Current Rating | 1A | |
| Voltage Rating | 250 V ac | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMP LATCH | ||
Pitch 2.54mm | ||
Number of Contacts 64 | ||
Number of Rows 2 | ||
Body Orientation Vertical | ||
Termination Method Solder | ||
Contact Material Brass, Phosphor Bronze | ||
Series Number 1-5102154-2 | ||
Current Rating 1A | ||
Voltage Rating 250 V ac | ||
- COO (Country of Origin):
- US
TE Connectivity AMP-LATCH Universal Ejection Style 2.54mm x 2.54mm PCB Headers
AMP-LATCH universal ejection style PCB header connectors with a 2.54 x 2.54 mm centreline. These AMP-LATCH ejection headers have military, centre and dual polarization for accurate mating. Versions of these AMP-LATCH universal headers feature ejector latches which enable a secure connection to and easy removal from the mating IDC ribbon cable receptacle connectors. These AMP-LATCH universal ribbon cable header connectors are available without latches or with a long or short latch style
Connectors with long latches mate with receptacle connectors without strain relief. Connectors with short latches mate with receptacle connectors with strain relief.
Connectors with long latches mate with receptacle connectors without strain relief. Connectors with short latches mate with receptacle connectors with strain relief.
Features and Benefits
• Military, centre and dual polarization
• Ejector latches for secure mating connection and easy removal
• Long and short ejection latch options
• Ejector latches for secure mating connection and easy removal
• Long and short ejection latch options
Applications
These AMP-LATCH PCB connectors are suitable for use in a wide range of applications. Applications include, PCs, business equipment, medical equipment, storage, networking, industrial controls, appliances and electrical testing
