TE Connectivity SlimSeal SSL Series Wire to Board, Surface Mount, 5A
- RS Stock No.:
- 782-5128
- Mfr. Part No.:
- 2106053-4
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 782-5128
- Mfr. Part No.:
- 2106053-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | SlimSeal SSL | |
| Type | Wire to Board | |
| Mounting Type | Surface Mount | |
| Current Rating | 5A | |
| Voltage Rating | 400 V ac/dc | |
| Contact Plating | Matte Tin | |
| Termination Method | Solder | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series SlimSeal SSL | ||
Type Wire to Board | ||
Mounting Type Surface Mount | ||
Current Rating 5A | ||
Voltage Rating 400 V ac/dc | ||
Contact Plating Matte Tin | ||
Termination Method Solder | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- CN
