Hirose DF33 Series Right Angle Through Hole PCB Header, 3 Contact(s), 3.3mm Pitch, 1 Row(s), Shrouded

Stock information currently inaccessible
RS Stock No.:
779-4932
Mfr. Part No.:
DF33R-3P-3.3DSA(24)
Brand:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Series

DF33

Pitch

3.3mm

Number of Contacts

3

Number of Rows

1

Body Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mounting Type

Through Hole

Connector System

Wire to Board

Termination Method

Solder

Contact Material

Copper Alloy

Contact Plating

Tin

Current Rating

5A

Voltage Rating

500 V ac/dc

COO (Country of Origin):
JP

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy