Hirose DF33 Series Straight Through Hole PCB Header, 4 Contact(s), 3.3mm Pitch, 1 Row(s), Shrouded

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
779-4869
Mfr. Part No.:
DF33-4P-3.3DSA(24)
Brand:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Series

DF33

Pitch

3.3mm

Number of Contacts

4

Number of Rows

1

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Wire to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Tin

Contact Material

Copper Alloy

Current Rating

5A

Voltage Rating

500 V ac/dc

COO (Country of Origin):
JP